-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MHz to 30 GHz, Silicon SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8795
|
Newark | Rf Switch, Spdt, Silicon, 30Ghz, Lga-Ep, Frequency Min:100Mhz, Frequency Max:30Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:-2.75V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5020BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$88.4500 / $100.9700 | Buy Now |
DISTI #
505-ADRF5020BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 30GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
436 In Stock |
|
$83.3786 / $97.1700 | Buy Now |
DISTI #
584-ADRF5020BCCZN
|
Mouser Electronics | RF Switch ICs 100 MHz to 30 GHz, Silicon SPDT Switch RoHS: Compliant | 2783 |
|
$83.3200 / $95.2600 | Buy Now |
|
Analog Devices Inc | High isolation SPDT, 30GHz, fa Min Qty: 1 Package Multiple: 1 | 255 |
|
$62.0700 / $97.1700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | ADRF5020 - 100 MHz to 30 GHz, Silicon SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$76.9400 / $90.5200 | Buy Now |
DISTI #
ADRF5020BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 150 |
|
$93.1100 | Buy Now |
DISTI #
4030510
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$88.0656 / $102.6243 | Buy Now |
DISTI #
4030510
|
Farnell | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 164 |
|
$82.3211 / $95.9432 | Buy Now |
|
Win Source Electronics | Microwave radios and very small aperture terminals | IC RF SWITCH SPDT 30GHZ 20LGA | 25000 |
|
$14.6960 / $22.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5020BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5020BCCZN
Analog Devices Inc
100 MHz to 30 GHz, Silicon SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-22 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LGA20,7X7,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -2.5,3.3/5 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |