Part Details for ADRF5027BCCZN by Analog Devices Inc
Overview of ADRF5027BCCZN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5027BCCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8807
|
Newark | Rf Switch, Spdt, Silicon, 44Ghz, Lga-Ep, Frequency Min:9Khz, Frequency Max:44Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:-3.45V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5027BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$100.1400 / $116.6300 | Buy Now |
DISTI #
505-ADRF5027BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 44GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$96.3012 / $112.2300 | Buy Now |
DISTI #
584-ADRF5027BCCZN
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kHz to 44 GHz RoHS: Compliant | 436 |
|
$96.2900 / $112.1400 | Buy Now |
|
Analog Devices Inc | Low insertion loss, SPDT, 40GH Min Qty: 1 Package Multiple: 1 | 146 |
|
$71.6900 / $112.2300 | Buy Now |
DISTI #
ADRF5027BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 4 |
|
$93.7500 / $107.5400 | Buy Now |
DISTI #
4034094
|
Farnell | RF SWITCH, SPDT, SILICON, 44GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$95.2536 / $110.9375 | Buy Now |
Part Details for ADRF5027BCCZN
ADRF5027BCCZN CAD Models
ADRF5027BCCZN Part Data Attributes
|
ADRF5027BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5027BCCZN
Analog Devices Inc
Silicon SPDT Switch, Nonreflective, 9 kHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |