-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation, Silicon SP4T, Nonreflective Switch, 9 kHz to 12.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8809
|
Newark | Rf Switch, Sp4T, Silicon, 12Ghz, Frequency Min:9Khz, Frequency Max:12Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADRF5040BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$22.6300 / $30.1300 | Buy Now |
DISTI #
505-ADRF5040BCPZ-ND
|
DigiKey | IC RF SWITCH SP4T 12GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
2822 In Stock |
|
$21.7625 / $28.9700 | Buy Now |
DISTI #
584-ADRF5040BCPZ
|
Mouser Electronics | RF Switch ICs High Isolation, Silicon SP4T, Nonreflective Switch, 9 kHz to 12.0 GHz RoHS: Compliant | 819 |
|
$21.7700 / $28.9700 | Buy Now |
|
Analog Devices Inc | High isolation, SP4T, 9kHz - 1 Min Qty: 1 Package Multiple: 1 | 1100 |
|
$13.6900 / $28.9700 | Buy Now |
|
Ameya Holding Limited | HIGH ISOLATION, SP4T, 9KHZ - 12G | 1100 |
|
RFQ | |
DISTI #
ADRF5040BCPZ
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 33 |
|
$20.7700 / $22.2900 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-24 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 6 |
|
$13.0774 / $13.4772 | Buy Now |
DISTI #
4030518
|
Farnell | RF SWITCH, SP4T, SILICON, 12GHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$21.6313 / $28.7714 | Buy Now |
|
LCSC | 9kHz12GHz 34dB 0.8dB LFCSP-24(4x4) RF Switches ROHS | 5 |
|
$14.5304 / $14.9747 | Buy Now |
|
Win Source Electronics | HIGH ISOLATION, SP4T, 9KHZ - 12G | 15120 |
|
$11.6820 / $17.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5040BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5040BCPZ
Analog Devices Inc
High Isolation, Silicon SP4T, Nonreflective Switch, 9 kHz to 12.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 37 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 3.5 µs | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-3.3 V | |
RF/Microwave Device Type | SP4T | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |