Part Details for ADRF5046BCCZN by Analog Devices Inc
Overview of ADRF5046BCCZN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADRF5046BCCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8819
|
Newark | Rf Switch, Sp4T, 44Ghz, Lga-Ep, Frequency Min:100Mhz, Frequency Max:44Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:-3.45V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5046BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$121.7400 / $135.0800 | Buy Now |
DISTI #
505-ADRF5046BCCZN-ND
|
DigiKey | IC RF SWITCH SP4T 44GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
31 In Stock |
|
$123.3372 / $132.2700 | Buy Now |
DISTI #
584-ADRF5046BCCZN
|
Mouser Electronics | RF Switch ICs Silicon SP4T Switch, Reflective, 100 MHz to 44 GHz RoHS: Compliant | 912 |
|
$123.0700 / $130.9500 | Buy Now |
|
Analog Devices Inc | Low-loss reflective,SP4T,40GHz Min Qty: 1 Package Multiple: 1 | 8754 |
|
$88.4900 / $132.2700 | Buy Now |
|
Ameya Holding Limited | 8754 |
|
RFQ | ||
DISTI #
ADRF5046BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 94 |
|
$115.7200 / $132.7300 | Buy Now |
DISTI #
4034098
|
Farnell | RF SWITCH, SP4T, 44GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$132.4785 / $203.8092 | Buy Now |
Part Details for ADRF5046BCCZN
ADRF5046BCCZN CAD Models
ADRF5046BCCZN Part Data Attributes
|
ADRF5046BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5046BCCZN
Analog Devices Inc
Silicon SP4T Switch, Reflective, 100 MHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.48 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |