-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 100 MHz to 40 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8839
|
Newark | Digital Attenuator, 100Mhz-40Ghz, Lga-Ep, Frequency Max:40Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:5.2Db, No. Of Bits:6Bit, Supply Voltage Min:-3.45V, Rf Input Power:30Dbm Rohs Compliant: Yes |Analog Devices ADRF5730BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$119.4300 / $133.6100 | Buy Now |
DISTI #
505-ADRF5730BCCZN-ND
|
DigiKey | DIGITAL ATTENUATOR 24LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
108 In Stock |
|
$114.8448 / $128.4700 | Buy Now |
DISTI #
584-ADRF5730BCCZN
|
Mouser Electronics | Attenuators 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 100 MHz to 40 GHz RoHS: Compliant | 2796 |
|
$117.1500 / $131.0400 | Buy Now |
|
Analog Devices Inc | 0.5dB LSB,Digital Atten 100MHz Min Qty: 1 Package Multiple: 1 | 433 |
|
$77.0900 / $128.4700 | Buy Now |
DISTI #
ADRF5730BCCZN
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$115.6400 | Buy Now |
DISTI #
4034123
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-40GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$118.3306 / $126.6569 | Buy Now |
DISTI #
4034123
|
Farnell | DIGITAL ATTENUATOR, 100MHZ-40GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$111.0012 / $124.9200 | Buy Now |
|
MacroQuest Electronics | STOCK | 200 |
|
$124.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5730BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5730BCCZN
Analog Devices Inc
0.5 dB LSB, 6-Bit, Silicon Digital Attenuator, 100 MHz to 40 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=1.26W | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |