Part Details for ADS-112MM-C by DATEL Inc
Overview of ADS-112MM-C by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
Part Details for ADS-112MM-C
ADS-112MM-C CAD Models
ADS-112MM-C Part Data Attributes
|
ADS-112MM-C
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-112MM-C
DATEL Inc
ADC, Flash Method,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Package Description | DDIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 33.27 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADS-112MM-C
This table gives cross-reference parts and alternative options found for ADS-112MM-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-112MM-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-112MC | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DDIP-24 | DATEL Inc | ADS-112MM-C vs ADS-112MC |
ADS-112/883 | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | DATEL Inc | ADS-112MM-C vs ADS-112/883 |
ADS-112MM | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DDIP-24 | DATEL Inc | ADS-112MM-C vs ADS-112MM |
ADS-112MC | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | Murata Power Solutions | ADS-112MM-C vs ADS-112MC |
ADS-112MC-C | ADC, Flash Method, | DATEL Inc | ADS-112MM-C vs ADS-112MC-C |
ADS-112/883 | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP24, METAL SEALED, CERAMIC, DDIP-24 | Murata Power Solutions | ADS-112MM-C vs ADS-112/883 |