Part Details for ADS1014IRUGR by Texas Instruments
Results Overview of ADS1014IRUGR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1014IRUGR Information
ADS1014IRUGR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS1014IRUGR | Texas Instruments | 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I<sup>2</sup>C 10-X2QFN -40 to 125 |
Price & Stock for ADS1014IRUGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 1-ChannelSingleADCDelta-Sigma3.3ksps12-bitSerial10-PinX2QFNT/R | 25720 |
|
RFQ | |
|
|
LCSC | I2C 2V5.5V -40+125 X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) RoHS | 2 |
|
$2.9124 / $3.0948 | Buy Now |
|
|
Win Source Electronics | IC ADC 12BIT SIGMA-DELTA 10X2QFN / 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) | 22220 |
|
$1.8333 / $2.3680 | Buy Now |
US Tariff Estimator: ADS1014IRUGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS1014IRUGR
ADS1014IRUGR Part Data Attributes
|
|
ADS1014IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1014IRUGR
Texas Instruments
12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I<sup>2</sup>C 10-X2QFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqccn, Lcc10,.06x.08,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | -4.096 V | |
| Conversion Time-Max | 303.03 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC10,.06X.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0033 Mhz | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for ADS1014IRUGR
This table gives cross-reference parts and alternative options found for ADS1014IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1014IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1014IRUGT | Texas Instruments | $1.4990 | 12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I2C 10-X2QFN -40 to 125 | ADS1014IRUGR vs ADS1014IRUGT |
ADS1014IRUGR Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the ADS1014 is 3,000 samples per second (SPS) for a single channel, and 1,500 SPS for multiple channels.
-
The gain settings for the ADS1014 can be configured using the PGA (Programmable Gain Amplifier) bits in the Config Register. The gain can be set to 2/3, 4, 5, 6, 8, or 16.
-
The power consumption of the ADS1014 is typically 150 μA at 3.3 V, but can be as low as 50 μA in low-power mode.
-
The ADS1014 can be interfaced with a microcontroller using the I2C bus. The ADS1014 acts as a slave device, and the microcontroller acts as the master device.
-
The ADS1014 has a typical accuracy of ±0.5% of the full-scale range, and a maximum accuracy of ±1% of the full-scale range over the entire operating temperature range.