-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1790
|
Newark | Ic, Adc 16Bit 860Sps Lp 10Msop, Resolution (Bits):16Bit, Sampling Rate:860Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1114IDGST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4100 / $7.7100 | Buy Now |
DISTI #
296-24932-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1602 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
DISTI #
595-ADS1114IDGST
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC w/ Int MUX PGA Comp Osc & Ref RoHS: Compliant | 3203 |
|
$3.5900 / $6.3200 | Buy Now |
|
Ameya Holding Limited | ADS1114IDGST , 16 位-Bit ADC, 差分输入, 串行接口, 10针 VSSOP封装 | 85895 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
3004294RL
|
element14 Asia-Pacific | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 575 |
|
$4.3383 / $6.0120 | Buy Now |
DISTI #
3004294
|
element14 Asia-Pacific | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 575 |
|
$4.3383 / $6.6579 | Buy Now |
DISTI #
3004294RL
|
Farnell | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 575 |
|
$4.1040 / $5.6959 | Buy Now |
DISTI #
3004294
|
Farnell | IC, ADC 16BIT 860SPS LP 10MSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 575 |
|
$4.1040 / $6.9271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1114IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1114IDGST
Texas Instruments
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I<sup>2</sup>C 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 1.162 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.86 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1114IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1114IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1114IDGSR | 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1114IDGST vs ADS1114IDGSR |