-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6929
|
Newark | Adc, 16Bit, 860Sps, I2C, Vssop-10, Resolution (Bits):16Bit, Sampling Rate:860Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1115IDGSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9700 / $6.4300 | Buy Now |
DISTI #
296-38849-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10406 In Stock |
|
$2.7934 / $5.5700 | Buy Now |
DISTI #
595-ADS1115IDGSR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC w/ Int MUX PGA Comp Osc & Ref RoHS: Compliant | 10119 |
|
$2.7200 / $5.6100 | Buy Now |
|
Ameya Holding Limited | 16-Bit ADC with Integrated MUX, PGA, Comparator, Oscillator, and Reference | 31676 |
|
RFQ | |
|
ComSIT USA | ULTRA-SMALL, LOW-POWER, 16-BIT ANALOG-TO-DIGITAL CONVERTER WITH INTERNAL REFERENCE ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO10 RoHS: Compliant | Asia - 25 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SIGMA-DELTA 10VSSOP | 14325 |
|
$0.8680 / $1.2890 | Buy Now |
|
Chips Pulse Industry Limited | 16 860 2 4 Differential Single Ended VSSOP-10 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 17215 |
|
$0.7971 / $0.9445 | Buy Now |
DISTI #
3116562
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.2298 / $6.8898 | Buy Now |
DISTI #
3116562
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7526 / $6.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1115IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1115IDGSR
Texas Instruments
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 1.162 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.86 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1115IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1115IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1115BQDGSRQ1 | Automotive 16-bit, 860-SPS, 4-ch, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115IDGSR vs ADS1115BQDGSRQ1 |
ADS1115IRUGR | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125 | Texas Instruments | ADS1115IDGSR vs ADS1115IRUGR |
ADS1114IDGSR | 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115IDGSR vs ADS1114IDGSR |
ADS1114IDGST | 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-VSSOP -40 to 125 | Texas Instruments | ADS1115IDGSR vs ADS1114IDGST |