-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1795
|
Newark | Ic, Adc, 16Bit, Srl, 2Ksps, 28Tssop, Resolution (Bits):16Bit, Sampling Rate:2Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1148IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2100 / $13.8300 | Buy Now |
DISTI #
296-27417-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4013 In Stock |
|
$6.6525 / $11.7300 | Buy Now |
DISTI #
595-ADS1148IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC For Temp Sensors RoHS: Compliant | 6432 |
|
$6.6500 / $11.7300 | Buy Now |
|
Ameya Holding Limited | ADS1148IPW , 16 位-Bit ADC, 差分输入, SPI接口, 28针 TSSOP封装 | 103802 |
|
RFQ | |
DISTI #
3004301
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6047 / $13.7447 | Buy Now |
DISTI #
3004301
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.4715 / $12.8789 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SRL 2KSPS 28TSSOP | 76923 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1148IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1148IPW
Texas Instruments
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.002 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.002 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1148IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1148IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1148IRHBR | 16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 32-VQFN -40 to 105 | Texas Instruments | ADS1148IPW vs ADS1148IRHBR |