-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36545-5-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 32TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
118 In Stock |
|
$2.5738 / $5.1300 | Buy Now |
DISTI #
595-ADS1191IPBS
|
Mouser Electronics | Analog Front End - AFE Low Pwr Integ AFE RoHS: Compliant | 305 |
|
$2.5700 / $5.1200 | Buy Now |
|
Ameya Holding Limited | IC AFE 16BIT 8KSPS 1CH 32TQFP | 17866 |
|
RFQ | |
|
Sense Electronic Company Limited | QFP | 558 |
|
RFQ | |
|
Win Source Electronics | Low-Power, 2-Channel, 16-Bit Analog Front-End for Biopotential Measurements | IC AFE 1 CHAN 16BIT 32TQFP | 20000 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1191IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1191IPBS
Texas Instruments
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED DIGITAL SUPPLY OF 1.7 TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS1191IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1191IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7002T-I/KDX | USB Bus Controller | Microchip Technology Inc | ADS1191IPBS vs USB7002T-I/KDX |
USB7002T-I/KDXVAO | USB Bus Controller | Microchip Technology Inc | ADS1191IPBS vs USB7002T-I/KDXVAO |
USB5734T-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IPBS vs USB5734T-I/MR |
GL3523-OSY10 | USB Bus Controller, | Genesys Logic Inc | ADS1191IPBS vs GL3523-OSY10 |
USB5734/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IPBS vs USB5734/MR |
MCP3910A2T-E/ML | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | ADS1191IPBS vs MCP3910A2T-E/ML |
USB5734-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IPBS vs USB5734-I/MR |
ADS1191IRSMR | 16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85 | Texas Instruments | ADS1191IPBS vs ADS1191IRSMR |
USB7002T/KDX | USB Bus Controller | Microchip Technology Inc | ADS1191IPBS vs USB7002T/KDX |
GL3523-OSYS1 | USB Bus Controller, | Genesys Logic Inc | ADS1191IPBS vs GL3523-OSYS1 |