-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1194CPAG-ND
|
DigiKey | IC AFE 4 CHAN 16BIT 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
896 In Stock |
|
$9.3100 | Buy Now |
DISTI #
296-27931-ND
|
DigiKey | IC AFE 4 CHAN 16BIT 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$8.6602 / $13.6700 | Buy Now |
DISTI #
595-ADS1194CPAG
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Pwr4Ch16B Ana Front-End for ECG RoHS: Compliant | 212 |
|
$8.5400 / $10.7000 | Buy Now |
|
Rochester Electronics | ADS1194 Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG RoHS: Compliant Status: Active Min Qty: 1 | 896 |
|
$7.9900 / $9.4000 | Buy Now |
|
Ameya Holding Limited | ADS1194CPAG 4通道 16 位 8ksps 模拟前端 IC, 串行 - SPI接口, 64针 TQFP封装 | 4848 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1194CPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1194CPAG
Texas Instruments
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 1.65V TO 3.6V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1194CPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1194CPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1194CZXGT | Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-NFBGA 0 to 70 | Texas Instruments | ADS1194CPAG vs ADS1194CZXGT |
MCP3914A1-E/MV | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | ADS1194CPAG vs MCP3914A1-E/MV |
MCP3914A1T-E/MVVAO | Analog Circuit, 1 Func, PQCC40 | Microchip Technology Inc | ADS1194CPAG vs MCP3914A1T-E/MVVAO |