-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1198CZXGT-ND
|
DigiKey | IC AFE 8 CHAN 16BIT 64NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18730 In Stock |
|
$15.5000 | Buy Now |
DISTI #
296-28079-1-ND
|
DigiKey | IC AFE 8 CHAN 16BIT 64NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9555 / $20.9200 | Buy Now |
DISTI #
595-ADS1198CZXGT
|
Mouser Electronics | Analog Front End - AFE Low-Noise,8 Channel 16 Bit Ana ADC RoHS: Compliant | 186 |
|
$14.9500 / $20.9100 | Buy Now |
|
Rochester Electronics | ADS1198 Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements RoHS: Compliant Status: Active Min Qty: 1 | 18730 |
|
$13.3000 / $15.6500 | Buy Now |
|
Ameya Holding Limited | IC AFE 16BIT 8KSPS 8CH 64NFBGA | 12249 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1198CZXGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1198CZXGT
Texas Instruments
Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, GREEN, PLASTIC, NFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 1.65V TO 3.6V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ADS1198CZXGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1198CZXGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1198CZXGR | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70 | Texas Instruments | ADS1198CZXGT vs ADS1198CZXGR |