-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-shunt delta-sigma modulator, 10MHz CLK, +/-250mV input, 16-bit resolution 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1202IPWT-ND
|
DigiKey | IC MODULATOR 16BIT 40K 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1750 In Stock |
|
$4.3600 | Buy Now |
DISTI #
296-14064-1-ND
|
DigiKey | IC MODULATOR 16BIT 40K 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9640 / $7.2600 | Buy Now |
DISTI #
595-ADS1202IPWT
|
Mouser Electronics | Analog to Digital Converters - ADC Current Shunt D-S Modulator RoHS: Compliant | 44 |
|
$4.1100 / $7.2500 | Buy Now |
|
Rochester Electronics | ADS1202 Current-Shunt Delta-Sigma Modulator, 10MHz CLK, +/-250mV Input, 16-Bit Resolution RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$3.7400 / $4.4000 | Buy Now |
|
Ameya Holding Limited | ADS1202IPWT , 16 位-Bit ADC, 差分输入, SPI接口, 8针 TSSOP封装 | 7396 |
|
RFQ | |
|
Chip1Cloud | Motor Control Current Shunt 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator | 7800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MODULATOR 16BIT 40K 8TSSOP | 113 |
|
$3.7580 | Buy Now |
|
LCSC | 4.75V5.25V 16 serial TSSOP-8 ADC/DAC - Specialized ROHS | 113 |
|
$3.8347 / $5.3247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1202IPWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1202IPWT
Texas Instruments
Current-shunt delta-sigma modulator, 10MHz CLK, +/-250mV input, 16-bit resolution 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
Input Voltage-Max | 0.25 V | |
Input Voltage-Min | -0.25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |