Part Details for ADS1207IDGKR by Texas Instruments
Overview of ADS1207IDGKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADS1207IDGKR
ADS1207IDGKR CAD Models
ADS1207IDGKR Part Data Attributes
|
ADS1207IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1207IDGKR
Texas Instruments
VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +5V SUPPLY ALSO AVAILABLE | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADS1207IDGKR
This table gives cross-reference parts and alternative options found for ADS1207IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1207IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1206IDGKT | VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | ADS1207IDGKR vs ADS1206IDGKT |