Part Details for ADS122C04IPW by Texas Instruments
Results Overview of ADS122C04IPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS122C04IPW Information
ADS122C04IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS122C04IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ADCQuadDelta-Sigma2ksps24-bitSerial(I2C)16-PinTSSOPTube | 3500 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 16TSSOP / 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP | 4600 |
|
$6.5000 / $9.7500 | Buy Now |
US Tariff Estimator: ADS122C04IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS122C04IPW
ADS122C04IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS122C04IPW Part Data Attributes
|
|
ADS122C04IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS122C04IPW
Texas Instruments
24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I<sup>2</sup>C interface 16-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 2017-10-18 | |
| Analog Input Voltage-Max | 5.05 V | |
| Analog Input Voltage-Min | -0.75 V | |
| Conversion Time-Max | 520 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -2.5 V | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.002 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.51 Ma | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS122C04IPW
This table gives cross-reference parts and alternative options found for ADS122C04IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS122C04IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS122C04IPWR | Texas Instruments | $4.2502 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C interface 16-TSSOP -40 to 125 | ADS122C04IPW vs ADS122C04IPWR |
| ADS122U04IRTER | Texas Instruments | $4.2502 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125 | ADS122C04IPW vs ADS122U04IRTER |
| ADS122C04IRTER | Texas Instruments | $4.2502 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C interface 16-WQFN -40 to 125 | ADS122C04IPW vs ADS122C04IRTER |
| ADS122U04IRTET | Texas Instruments | $4.8886 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125 | ADS122C04IPW vs ADS122U04IRTET |
| ADS122C04IRTET | Texas Instruments | $4.8886 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & I2C interface 16-WQFN -40 to 125 | ADS122C04IPW vs ADS122C04IRTET |
| ADS122U04IPW | Texas Instruments | $5.1003 | 24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125 | ADS122C04IPW vs ADS122U04IPW |
| PADS122U04IPWR | Texas Instruments | Check for Price | 24-Bit, 2kSPS, 4-Ch, Low-Power Delta-Sigma ADC With PGA, Voltage Reference, IDACs and UART Interface 16-TSSOP -40 to 125 | ADS122C04IPW vs PADS122U04IPWR |
ADS122C04IPW Frequently Asked Questions (FAQ)
-
The ADS122C04IPW requires careful PCB layout and placement to ensure optimal performance. TI recommends placing the device near the analog signal sources, using a solid ground plane, and keeping analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To optimize the ADC's performance, consider the following: choose the correct gain setting, adjust the sampling rate, and select the appropriate clock source. Additionally, ensure proper filtering and signal conditioning of the input signal, and consider using the device's built-in features such as the programmable gain amplifier and digital filter.
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other issues.
-
The ADS122C04IPW outputs 24-bit data in a serial format. To handle the digital output data, use a microcontroller or FPGA to receive and process the data. Ensure that the receiving device is configured to match the ADC's data format and clock rate.
-
To ensure EMC, follow proper PCB design and layout practices, use shielding and grounding techniques, and consider using electromagnetic interference (EMI) filters or common-mode chokes to reduce emissions and susceptibility.