-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45189-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10751 In Stock |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
595-ADS124S08IPBS
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 RoHS: Compliant | 682 |
|
$7.7700 / $12.2000 | Buy Now |
|
Rochester Electronics | ADS124S08 24-Bit, 4kSPS, 12-Ch Delta-Sigma ADC With PGA and Voltage Reference for Precision Sensor Measurement RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$7.1300 / $8.3900 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT 8CH I2C 32-TQFP | 72145 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 968 |
|
$6.1100 / $8.1400 | Buy Now |
|
Win Source Electronics | PGA and Voltage Reference | 17986 |
|
$5.8410 / $8.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS124S08IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS124S08IPBS
Texas Instruments
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-09 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 12 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | N/S | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS124S08IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS124S08IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PADS124S08IPBSR | 24-Bit, 4kSPS, 12-Ch Delta-Sigma ADC With PGA and VREF for Precision Sensor Measurement 32-TQFP -50 to 125 | Texas Instruments | ADS124S08IPBS vs PADS124S08IPBSR |
ADS124S08IPBSR | 24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 | Texas Instruments | ADS124S08IPBS vs ADS124S08IPBSR |