Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1258IPHPREP
ADS1258IPHPREP
Texas Instruments
Yes
Yes
Active
QFP
HTFQFP, TQFP48,.35SQ
48
compliant
EAR99
8542.39.00.01
Texas Instruments
1
4.341 V
-4.341 V
ADC, DELTA-SIGMA
S-PQFP-G48
e4
7 mm
0.001%
3
-2.5 V
16
24
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09626-01YE Converters | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -55 to 125 | Texas Instruments | ADS1258IPHPREP vs V62/09626-01YE |
ADS1258MPHPTEPG4 Converters | 16-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | ADS1258IPHPREP vs ADS1258MPHPTEPG4 |
ADS1258MPHPTEP Converters | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -55 to 125 | Texas Instruments | ADS1258IPHPREP vs ADS1258MPHPTEP |