Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Rochester Electronics | 239 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more239
ADS1258MRTCTEP
ADS1258MRTCTEP
Texas Instruments
Yes
Yes
Active
QFN
HVQCCN, LCC48,.27SQ,20
48
compliant
3A001.A.2.C
8542.39.00.01
Texas Instruments
0.97
4.341 V
-4.341 V
ADC, DELTA-SIGMA
S-PQCC-N48
e4
7 mm
0.001%
2
-2.5 V
16
24
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1258IRTCRG4 Converters | 24-Bit, 125kSPS, 16-Ch Delta-Sigma ADC With Fast Channel Scan and Automatic Sequencer 48-VQFN -40 to 105 | Texas Instruments | ADS1258MRTCTEP vs ADS1258IRTCRG4 |
V62/09626-01XE Converters | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125 | Texas Instruments | ADS1258MRTCTEP vs V62/09626-01XE |
ADS1258IRTCT Converters | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | Texas Instruments | ADS1258MRTCTEP vs ADS1258IRTCT |