Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Chip1Stop | 1 | 1 | Tube |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1259BIPW
ADS1259BIPW
Texas Instruments
Yes
Yes
Active
TSSOP
TSSOP, TSSOP20,.25
20
compliant
EAR99
8542.39.00.01
Texas Instruments
1.28
2.5 V
-2.5 V
ADC, DELTA-SIGMA
R-PDSO-G20
e4
6.5 mm
0.0003%
1
-2.5 V
1
24
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1259BIPWR Converters | 24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105 | Texas Instruments | ADS1259BIPW vs ADS1259BIPWR |