Part Details for ADS1274IPAPT by Texas Instruments
Results Overview of ADS1274IPAPT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1274IPAPT Information
ADS1274IPAPT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS1274IPAPTG4 | Texas Instruments | 24-Bit, 144kSPS, 4-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 125 | |
| ADS1274IPAPT | Texas Instruments | 24-Bit, 144kSPS, 4-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 125 |
Price & Stock for ADS1274IPAPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH1828
|
Newark | Ic, Adc, 24Bit, 144Ksps, Htqfp-64, Resolution (Bits):24Bit, Sampling Rate:144Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |Texas Instruments ADS1274IPAPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$30.8800 / $38.0400 | Buy Now |
|
|
LCSC | -40+125 144kHz SPI 5V5.25V HTQFP-64(10x10) Analog to Digital Converters (ADC) RoHS | 11 |
|
$14.9592 / $18.7461 | Buy Now |
|
|
Win Source Electronics | Quad/Octal, Simultaneous Sampling, 24-Bit Analog-to-Digital Converters | 7150 |
|
$13.2000 / $17.0500 | Buy Now |
US Tariff Estimator: ADS1274IPAPT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS1274IPAPT
ADS1274IPAPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS1274IPAPT Part Data Attributes
|
|
ADS1274IPAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1274IPAPT
Texas Instruments
24-Bit, 144kSPS, 4-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | HTFQFP, TQFP64,.47SQ | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | -2.5 V | |
| Converter Type | ADC, DELTA-SIGMA | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Linearity Error-Max (EL) | 0.0012% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.144 MHz | |
| Seated Height-Max | 1.2 mm | |
| Supply Current-Max | 75 mA | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
Alternate Parts for ADS1274IPAPT
This table gives cross-reference parts and alternative options found for ADS1274IPAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1274IPAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1174IPAPT | Texas Instruments | $10.6083 | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 | ADS1274IPAPT vs ADS1174IPAPT |
| ADS1174IPAPR | Texas Instruments | $6.5415 | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 | ADS1274IPAPT vs ADS1174IPAPR |
| ADS1174IPAPRG4 | Texas Instruments | Check for Price | Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85 | ADS1274IPAPT vs ADS1174IPAPRG4 |
ADS1274IPAPT Frequently Asked Questions (FAQ)
-
The ADS1274IPAPT requires careful PCB layout and routing to achieve optimal performance. TI recommends following the layout guidelines in the datasheet, including keeping analog and digital traces separate, using a solid ground plane, and minimizing noise coupling.
-
The ADS1274IPAPT requires calibration for optimal performance. TI recommends following the calibration procedure outlined in the datasheet, which includes gain and offset calibration. Additionally, the device's internal calibration registers can be adjusted to optimize performance for specific applications.
-
The ADS1274IPAPT requires a specific power-up sequence to ensure proper operation. TI recommends powering up the device in the following order: AVDD, DVDD, and then CLK. This sequence ensures that the device's internal regulators and clocking circuitry are properly initialized.
-
The ADS1274IPAPT has an internal clock that requires synchronization with the system clock. TI recommends using the device's clock synchronization pins (CLKIN and CLKOUT) to synchronize the internal clock with the system clock. Additionally, the device's clock frequency can be adjusted using the CLKDIV register.
-
The ADS1274IPAPT is a high-performance device that can generate heat during operation. TI recommends following proper thermal design guidelines, including providing adequate heat sinking, using thermal vias, and ensuring good airflow around the device.