-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1282HIPWR-ND
|
DigiKey | IC ADC 31BIT SIGMA-DELTA 28TSSOP Min Qty: 6 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1801 In Stock |
|
$53.2300 | Buy Now |
DISTI #
296-36906-1-ND
|
DigiKey | IC ADC 31BIT SIGMA-DELTA 28TSSOP Min Qty: 6 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.0625 | Buy Now |
DISTI #
595-ADS1282HIPWR
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra Hi Resolution Delta Sigma ADC RoHS: Compliant | 0 |
|
$46.5200 | Order Now |
|
Rochester Electronics | ADS1282 - HIGH-RESOLUTION ANALOG-TO-DIGITAL CONVERTER RoHS: Compliant Status: Active Min Qty: 1 | 1801 |
|
$45.6800 / $53.7400 | Buy Now |
|
Ameya Holding Limited | IC ADC 31BIT HI-RES SER 28TSSOP | 67783 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1282HIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1282HIPWR
Texas Instruments
Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.3 V | |
Analog Input Voltage-Min | -1.3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 31 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1282HIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1282HIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1282HIPW | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | Texas Instruments | ADS1282HIPWR vs ADS1282HIPW |
ADS1282HPW | High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -55 to 175 | Texas Instruments | ADS1282HIPWR vs ADS1282HPW |