Part Details for ADS1292IPBS by Texas Instruments
Overview of ADS1292IPBS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1292IPBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1834
|
Newark | Afe, 2 Ch, 24Bit, Spi, 5.25V, Ic Function:Analogue Front End Device, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1292IPBS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.7300 / $13.4700 | Buy Now |
DISTI #
296-30137-5-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
114 In Stock |
|
$7.2619 / $11.4700 | Buy Now |
DISTI #
595-ADS1292IPBS
|
Mouser Electronics | Analog Front End - AFE Low Pwr Integ AFE RoHS: Compliant | 11 |
|
$7.2600 / $11.4600 | Buy Now |
|
Ameya Holding Limited | IC AFE 24BIT 2CH 8KSPS 32TQFP | 21220 |
|
RFQ | |
DISTI #
3008464
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.4499 / $12.1711 | Buy Now |
|
LCSC | TQFP-32(5x5) Analog Front End (AFEs) ROHS | 1 |
|
$30.6062 / $32.7165 | Buy Now |