-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1837
|
Newark | Afe, 8 Ch, 24Bit, Spi, 5.25V, Ic Function:Low Power, 8-Channel, 24-Bit Analogue Front-End For Bipotential Measurements, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Tqfp, No. Of Pins:64Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298IPAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.9100 / $43.4100 | Buy Now |
DISTI #
296-27734-ND
|
DigiKey | IC AFE 8 CHAN 24BIT 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1052 In Stock |
|
$30.8294 / $39.4200 | Buy Now |
DISTI #
595-ADS1298IPAG
|
Mouser Electronics | Analog to Digital Converters - ADC 8Ch,24B ADC RoHS: Compliant | 379 |
|
$30.8200 / $39.4100 | Buy Now |
|
Ameya Holding Limited | ADS1298IPAG 8通道 24 位 32ksps 模拟前端 IC, 串行 - SPI接口, 64针 TQFP封装 | 55830 |
|
RFQ | |
DISTI #
3008466
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.2571 / $45.2718 | Buy Now |
DISTI #
3008466
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.3265 / $42.6178 | Buy Now |
|
LCSC | TQFP-64(10x10) Analog Front End (AFEs) ROHS | 2 |
|
$19.5565 / $21.8015 | Buy Now |
|
Win Source Electronics | IC AFE 24BIT SPI 32KSPS 64TQFP | 20000 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1298IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1298IPAG
Texas Instruments
8-Channel 24-bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |