-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 64-kSPS 8-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1843
|
Newark | Afe, 8 Ch, 24Bit, 64Ksps, Pga, 64Tqfp, Resolution (Bits):24Bit, Sampling Rate:64Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:1.8V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS131E08IPAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 988 |
|
$16.1000 | Buy Now |
DISTI #
296-38855-5-ND
|
DigiKey | IC AFE 8 CHAN 16/24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
235 In Stock |
|
$12.1627 / $17.6100 | Buy Now |
DISTI #
595-ADS131E08IPAG
|
Mouser Electronics | Analog Front End - AFE Analog Front-End RoHS: Compliant | 1939 |
|
$12.1600 / $17.6000 | Buy Now |
|
Ameya Holding Limited | ADS131E08IPAG 8通道 24 位 64ksps 能量计前端IC, SPI接口, 64针 TQFP封装 | 72995 |
|
RFQ | |
DISTI #
3004346
|
element14 Asia-Pacific | AFE, 8 CH, 24BIT, 64KSPS, PGA, 64TQFP RoHS: Compliant Min Qty: 1 Container: Each | 988 |
|
$20.9486 | Buy Now |
DISTI #
3004346
|
Farnell | AFE, 8 CH, 24BIT, 64KSPS, PGA, 64TQFP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 988 |
|
$15.8158 / $17.7802 | Buy Now |
|
Win Source Electronics | Analog Front-End for Power Monitoring, Control, and Protection | IC AFE 8 CHAN 16/24BIT 64TQFP | 26265 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131E08IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131E08IPAG
Texas Instruments
24-bit 64-kSPS 8-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS131E08IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131E08IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S26T-I/ST | SPECIALTY ANALOG CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | ADS131E08IPAG vs MCP6S26T-I/ST |
MCP3914A2-E/MV | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | ADS131E08IPAG vs MCP3914A2-E/MV |
ADS1196CZXGR | Low-Power, 6-Channel, 16-Bit Analog Front-End for ECG 64-NFBGA 0 to 70 | Texas Instruments | ADS131E08IPAG vs ADS1196CZXGR |
ADS1196CPAG | Low-Power, 6-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70 | Texas Instruments | ADS131E08IPAG vs ADS1196CPAG |
MCP6S26-I/ST | SPECIALTY ANALOG CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | ADS131E08IPAG vs MCP6S26-I/ST |