Part Details for ADS5204IPFBRQ1 by Texas Instruments
Results Overview of ADS5204IPFBRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5204IPFBRQ1 Information
ADS5204IPFBRQ1 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5204IPFBRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3721 |
|
$20.5100 / $25.6400 | Buy Now |
US Tariff Estimator: ADS5204IPFBRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS5204IPFBRQ1
ADS5204IPFBRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5204IPFBRQ1 Part Data Attributes
|
|
ADS5204IPFBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5204IPFBRQ1
Texas Instruments
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter - Qualified for Automotive Applications 48-TQFP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Tqfp-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Conversion Time-Max | 0.025 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP48,.35SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for ADS5204IPFBRQ1
This table gives cross-reference parts and alternative options found for ADS5204IPFBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5204IPFBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5204IPFB | Texas Instruments | Check for Price | 10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85 | ADS5204IPFBRQ1 vs ADS5204IPFB |
| ADS5204IPFBG4 | Texas Instruments | Check for Price | 10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85 | ADS5204IPFBRQ1 vs ADS5204IPFBG4 |
| ADS5232IPAGTG4 | Texas Instruments | Check for Price | Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | ADS5204IPFBRQ1 vs ADS5232IPAGTG4 |
| ADS5204IPFBRG4 | Texas Instruments | Check for Price | 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | ADS5204IPFBRQ1 vs ADS5204IPFBRG4 |
ADS5204IPFBRQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the ADS5204 datasheet, which includes guidelines for component placement, routing, and grounding. Additionally, the TI website has a PCB layout guide that provides more detailed information.
-
To optimize the analog input signal chain, ensure that the input signal is properly filtered and buffered to reduce noise and distortion. Use a low-pass filter to remove high-frequency noise, and consider using an op-amp buffer to drive the input signal. Additionally, ensure that the input signal is within the recommended voltage range and that the input impedance is matched to the ADC input impedance.
-
The maximum clock frequency for the ADS5204IPFBRQ1 is 100 MHz. However, the actual clock frequency used may be limited by the specific application and system requirements. It's recommended to consult the datasheet and application notes for more information on clock frequency selection.
-
To ensure accurate timing and synchronization, use a high-quality clock source and ensure that the clock signal is properly routed and terminated. Use a clock buffer or repeater if necessary to maintain signal integrity. Additionally, ensure that the ADC is properly synchronized with the clock signal using the SYNC pin.
-
Texas Instruments recommends a power supply decoupling scheme that includes a combination of ceramic and electrolytic capacitors. A 10 uF ceramic capacitor should be placed close to the power pins, and a 10 uF electrolytic capacitor should be placed further away from the power pins. Additionally, a 0.1 uF ceramic capacitor should be placed between the analog and digital power pins.