Part Details for ADS7223SRHBR by Texas Instruments
Results Overview of ADS7223SRHBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7223SRHBR Information
ADS7223SRHBR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7223SRHBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7223SRHBR-TEX-0
|
TME | IC: A/D converter, Ch: 2, 1Msps, VQFN32, IN: pseudo-differential Min Qty: 3000 | 9000 |
|
$3.2887 | Buy Now |
|
|
Chip Stock | ICADC12BITSAR32VQFN", 12BitAnalogtoDigitalConverter4,8Input2SAR32-VQFN(5x5)", | 8250 |
|
RFQ | |
|
|
LCSC | -40+125 VQFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS | 3 |
|
$7.7945 / $8.2589 | Buy Now |
|
|
Vyrian | Converters | 400 |
|
RFQ |
US Tariff Estimator: ADS7223SRHBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS7223SRHBR
ADS7223SRHBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7223SRHBR Part Data Attributes
|
|
ADS7223SRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7223SRHBR
Texas Instruments
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for ADS7223SRHBR
This table gives cross-reference parts and alternative options found for ADS7223SRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7223SRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7223SRHBT | Texas Instruments | $4.9215 | 12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125 | ADS7223SRHBR vs ADS7223SRHBT |
ADS7223SRHBR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ADS7223SRHBR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the ADS7223SRHBR in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are properly separated and that the power supply is well-regulated.
-
The maximum sampling rate of the ADS7223SRHBR is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system clock frequency and the conversion time.
-
The ADS7223SRHBR does not require calibration. It has an internal calibration circuit that performs a self-calibration sequence during power-up. However, it's recommended to perform a system-level calibration to ensure accurate measurements.
-
The power consumption of the ADS7223SRHBR depends on the operating mode and the clock frequency. In normal operation, the typical power consumption is around 15 mW. In power-down mode, the typical power consumption is around 1 μW.