12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
ADS7229IRSATG4 Texas InstrumentsBuy Now Datasheet |
Compare Parts:ADS7229IRSATG4 Texas Instruments 12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85 |
Source Content uid | ADS7229IRSATG4 | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.525 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.782 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 1.8/5 V | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS7229IRSATG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7229IRSATG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7229IRSARG4 Converters | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | ADS7229IRSATG4 vs ADS7229IRSARG4 |
ADS7229IRSAR Converters | 12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85 | Texas Instruments | ADS7229IRSATG4 vs ADS7229IRSAR |
ADS7229IRSAT Converters | 12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85 | Texas Instruments | ADS7229IRSATG4 vs ADS7229IRSAT |