-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS7805UB-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$76.0230 | Buy Now |
DISTI #
595-ADS7805UB
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS RoHS: Compliant | 0 |
|
$68.5100 / $80.0100 | Order Now |
|
Rochester Electronics | ADS7805 16-Bit 10us Sampling CMOS Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$61.3800 / $72.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 39 |
|
$118.2533 / $125.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7805UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7805UB
Texas Instruments
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS7805UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7805UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1605CSW | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | ADS7805UB vs LTC1605CSW |
ADS7805UBG4 | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC | Texas Instruments | ADS7805UB vs ADS7805UBG4 |
ADS7805UBE4 | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | Texas Instruments | ADS7805UB vs ADS7805UBE4 |
ADS7805UB/1K | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | ADS7805UB vs ADS7805UB/1K |
LTC1605CSW#PBF | 16-Bit, 100ksps, Sampling ADC | Analog Devices Inc | ADS7805UB vs LTC1605CSW#PBF |
LTC1605ISW#TR | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | ADS7805UB vs LTC1605ISW#TR |
LTC1605ISW#PBF | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | ADS7805UB vs LTC1605ISW#PBF |
LTC1605CSW#PBF | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | ADS7805UB vs LTC1605CSW#PBF |
LTC1605CSW#TR | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | ADS7805UB vs LTC1605CSW#TR |
LTC1605CSW#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | Analog Devices Inc | ADS7805UB vs LTC1605CSW#TR |