Part Details for ADS7846IRGVRG4 by Texas Instruments
Overview of ADS7846IRGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for ADS7846IRGVRG4
ADS7846IRGVRG4 CAD Models
ADS7846IRGVRG4 Part Data Attributes
|
ADS7846IRGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7846IRGVRG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADS7846IRGVRG4
This table gives cross-reference parts and alternative options found for ADS7846IRGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7846IRGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7846E/2K5 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846E/2K5 |
ADS7846IRGVT | 4-wire Touch Screen Controller 16-VQFN -40 to 85 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846IRGVT |
ADS7846NG4 | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846NG4 |
ADS7846IRGVR | SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846IRGVR |
ADS7846IGQCR | 4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846IGQCR |
ADS7846N | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | Texas Instruments | ADS7846IRGVRG4 vs ADS7846N |