Part Details for ADS7886SDBVT by Texas Instruments
Results Overview of ADS7886SDBVT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7886SDBVT Information
ADS7886SDBVT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7886SDBVT | Texas Instruments | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125 |
Price & Stock for ADS7886SDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICADC12BITSARSOT23-612BitAnalogtoDigitalConverter1Input1SARSOT-23-6 | 6030 |
|
RFQ | |
|
|
LCSC | -40+125 SPI 2.35V5.25V SOT-23-6 Analog to Digital Converters (ADC) RoHS | 197 |
|
$4.3731 / $6.3913 | Buy Now |
|
|
Win Source Electronics | IC ADC 12BIT 1MSPS SAR SOT23-6 | 4530 |
|
$2.7083 / $4.0625 | Buy Now |
US Tariff Estimator: ADS7886SDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS7886SDBVT
ADS7886SDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7886SDBVT Part Data Attributes
|
|
ADS7886SDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7886SDBVT
Texas Instruments
2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Min | 2.35 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for ADS7886SDBVT
This table gives cross-reference parts and alternative options found for ADS7886SDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7886SDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7886SDBVR | Texas Instruments | $1.9553 | 2.35V-5.25V, 12 bit, 1MSPS, Serial ADC 6-SOT-23 -40 to 125 | ADS7886SDBVT vs ADS7886SDBVR |
| ADCS7478AIMFE | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | ADS7886SDBVT vs ADCS7478AIMFE |
| AD7478WARMZ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Analog to Digital Converter | ADS7886SDBVT vs AD7478WARMZ |
| AD7478AAKS | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | ADS7886SDBVT vs AD7478AAKS |
| AD7478AARMZ-REEL | Analog Devices Inc | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADS7886SDBVT vs AD7478AARMZ-REEL |
| AD7478AAKSZ-500RL7 | Analog Devices Inc | Check for Price | 8-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | ADS7886SDBVT vs AD7478AAKSZ-500RL7 |
| AD7827BRZ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | ADS7886SDBVT vs AD7827BRZ |
| AD7827BRZ-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | ADS7886SDBVT vs AD7827BRZ-REEL7 |
| AD7478AAKS-REEL | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | ADS7886SDBVT vs AD7478AAKS-REEL |
| AD7827BR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, PDSO8, SO-8, Analog to Digital Converter | ADS7886SDBVT vs AD7827BR-REEL |
ADS7886SDBVT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input traces should be short and direct, and the digital output traces should be routed away from the analog inputs. Additionally, decoupling capacitors should be placed close to the device.
-
The ADS7886SDBVT has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device should be calibrated after power-up and after any changes to the reference voltage or analog input range. The calibration process takes approximately 100 μs.
-
The recommended power-up sequence is to first apply the analog supply voltage (AVDD), followed by the digital supply voltage (DVDD), and then the clock signal. The device should be powered up in this order to ensure proper operation and to prevent latch-up.
-
The ADS7886SDBVT outputs 16-bit data in two's complement format. The digital output data should be handled as unsigned data, and the user should ensure that the receiving device can handle the output data format. Additionally, the user should ensure that the digital output data is properly synchronized with the clock signal.
-
The recommended method is to use a low-impedance source, such as an op-amp, to drive the analog input. The analog input should be driven differentially, and the input signal should be within the specified input range. Additionally, the user should ensure that the analog input is properly filtered to remove any high-frequency noise.