Part Details for ADS7950SDBT by Texas Instruments
Results Overview of ADS7950SDBT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7950SDBT Information
ADS7950SDBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7950SDBT | Texas Instruments | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125 | |
| ADS7950SDBTR | Texas Instruments | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125 |
US Tariff Estimator: ADS7950SDBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS7950SDBT
ADS7950SDBT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7950SDBT Part Data Attributes
|
|
ADS7950SDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7950SDBT
Texas Instruments
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop30,.25,20 | |
| Pin Count | 30 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G30 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Linearity Error-Max (EL) | 0.0366% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP30,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS7950SDBT
This table gives cross-reference parts and alternative options found for ADS7950SDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7950SDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7950SDBTG4 | Texas Instruments | Check for Price | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125 | ADS7950SDBT vs ADS7950SDBTG4 |
ADS7950SDBT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital traces separate. Additionally, use a low-ESR capacitor for the AVDD pin and a 0.1uF capacitor for the DVDD pin. Route the analog input traces away from the digital traces and keep them as short as possible.
-
To optimize the ADS7950SDBT for low-power operation, use the lowest possible clock frequency, disable the internal reference voltage, and use the power-down mode when not converting. Additionally, consider using a lower supply voltage and reducing the analog input range.
-
The ADS7950SDBT has an internal calibration circuit that can be used to calibrate the device. Apply a known input voltage to the analog input pins, and then use the CAL pin to initiate the calibration process. The device will then adjust its internal offset and gain to match the input voltage.
-
The ADS7950SDBT outputs 16-bit data in a binary two's complement format. The data is output on the D[15:0] pins, with D[15] being the MSB and D[0] being the LSB. The data is valid on the rising edge of the SCLK pin.
-
The ADS7950SDBT has a maximum conversion rate of 250,000 samples per second (SPS) at a clock frequency of 10 MHz. However, the actual conversion rate may be limited by the analog input bandwidth and the system's overall noise performance.