Part Details for ADS7961SRHBR by Texas Instruments
Results Overview of ADS7961SRHBR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7961SRHBR Information
ADS7961SRHBR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7961SRHBR | Texas Instruments | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125 |
Price & Stock for ADS7961SRHBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7961SRHBR-TEX-0
|
TME | IC: A/D converter Min Qty: 3000 | 3000 |
|
$3.1294 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2058 |
|
RFQ | |
|
|
LCSC | -40+125 SPI 2.7V5.25V VQFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS | 15 |
|
$6.0810 / $8.6050 | Buy Now |
|
|
Vyrian | Converters | 1294 |
|
RFQ | |
|
|
Win Source Electronics | 12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs | 5806 |
|
$5.2136 / $7.8203 | Buy Now |
US Tariff Estimator: ADS7961SRHBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS7961SRHBR
ADS7961SRHBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7961SRHBR Part Data Attributes
|
|
ADS7961SRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7961SRHBR
Texas Instruments
8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.8 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Linearity Error-Max (EL) | 0.1171875% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 16 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 1 mm | |
| Supply Current-Max | 3 mA | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm |
Alternate Parts for ADS7961SRHBR
This table gives cross-reference parts and alternative options found for ADS7961SRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7961SRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7961SDBTR | Texas Instruments | $2.4455 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SRHBR vs ADS7961SDBTR |
| ADS7961SRHBT | Texas Instruments | $2.8124 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125 | ADS7961SRHBR vs ADS7961SRHBT |
| ADS7961SDBT | Texas Instruments | $2.9347 | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SRHBR vs ADS7961SDBT |
| ADS7961QDBTRQ1 | Texas Instruments | $3.1059 | Automotive 8-Bit, 1MSPS, 16-Channel Single-Ended Micropower, Serial Interface ADC 38-TSSOP -40 to 125 | ADS7961SRHBR vs ADS7961QDBTRQ1 |
| ADS7961SDBTG4 | Texas Instruments | Check for Price | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SRHBR vs ADS7961SDBTG4 |
| ADS7961SDBTRG4 | Texas Instruments | Check for Price | 8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125 | ADS7961SRHBR vs ADS7961SDBTRG4 |
ADS7961SRHBR Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ADS7961SRHBR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the ADS7961SRHBR in noisy environments, use a low-pass filter at the analog input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are properly separated and that the power supply is well-regulated.
-
The maximum sampling rate of the ADS7961SRHBR is 100 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
-
The ADS7961SRHBR does not require calibration. However, it's recommended to perform a system-level calibration to ensure that the ADC is operating within the desired specifications. This can be done by applying a known input signal and adjusting the system's gain and offset to achieve the desired accuracy.
-
The power consumption of the ADS7961SRHBR depends on the operating mode and the clock frequency. In normal operation, the power consumption is typically around 15 mW. In power-down mode, the power consumption is typically around 1 μW.