If you like Findchips… You will love Findchips PRO. Try it Now.
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
ADS822E
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SSOP
SSOP, SSOP28,.3
28
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.29
3.5 V
1.5 V
100 µs
ADC, PROPRIETARY METHOD
R-PDSO-G28
e4
10.2 mm
0.1953%
2
1
10
1
28
85 °C
-40 °C
OFFSET BINARY
PARALLEL, WORD
PLASTIC/EPOXY
SSOP
SSOP28,.3
RECTANGULAR
SMALL OUTLINE, SHRINK PITCH
260
5 V
Not Qualified
40 MHz
TRACK
2 mm
Analog to Digital Converters
5 V
YES
CMOS
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
NOT SPECIFIED
5.3 mm
25,665
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC876MDWR Converters | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOP-28 | Texas Instruments | ADS822E vs TLC876MDWR |
THS1030CPWLE Converters | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | ADS822E vs THS1030CPWLE |
THS1031CDWG4 Converters | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADS822E vs THS1031CDWG4 |
THS1031IPW Converters | 10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of Range Indic., PowerDown 28-TSSOP -40 to 85 | Texas Instruments | ADS822E vs THS1031IPW |
ADS828EG4 Converters | 10-Bit, 75 MSPS ADC SE/Diff, Int/Ext Ref., program. i/p range w/Pwrdown, comp. to ADS822/3/5/6 28-SSOP -40 to 85 | Texas Instruments | ADS822E vs ADS828EG4 |
ADS820E Converters | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SSOP-28 | Burr-Brown Corp | ADS822E vs ADS820E |
ADS823E/1K Converters | 10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85 | Texas Instruments | ADS822E vs ADS823E/1K |
TLC876CPW Converters | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 | Texas Instruments | ADS822E vs TLC876CPW |
THS1030IPWR Converters | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | ADS822E vs THS1030IPWR |
THS1030CPWR Converters | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70 | Texas Instruments | ADS822E vs THS1030CPWR |
1,904,725 of 3,262,357 parts
-1.03% change vs. last year9,075 of 14,168 parts
-0.57% change vs. last year4,702 of 6,957 parts
-0.58% change vs. last year