Part Details for ADS8326IBDGKR by Texas Instruments
Results Overview of ADS8326IBDGKR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8326IBDGKR Information
ADS8326IBDGKR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8326IBDGKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 1-ChannelSingleADCSAR250ksps16-bitSerial8-PinVSSOPT/R/ICADC16BITSER250K8VSSOP | 4240 |
|
RFQ | |
|
|
LCSC | SPI 2.7V5.5V -40+85 MSOP-8 Analog to Digital Converters (ADC) RoHS | 119 |
|
$8.9910 / $11.3082 | Buy Now |
|
|
Win Source Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP | 5220 |
|
$8.9500 / $13.4249 | Buy Now |
US Tariff Estimator: ADS8326IBDGKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8326IBDGKR
ADS8326IBDGKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8326IBDGKR Part Data Attributes
|
|
ADS8326IBDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8326IBDGKR
Texas Instruments
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 666.7 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8326IBDGKR
This table gives cross-reference parts and alternative options found for ADS8326IBDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8326IBDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8326IBDGKT | Texas Instruments | $6.6464 | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKR vs ADS8326IBDGKT |
| ADS8326IBDGKRG4 | Texas Instruments | Check for Price | 16-Bit, Pseudo Diff Input, 250kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKR vs ADS8326IBDGKRG4 |
| ADS8326IBDGKTG4 | Texas Instruments | Check for Price | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKR vs ADS8326IBDGKTG4 |
ADS8326IBDGKR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input traces should be routed away from the digital signals and the power supply lines. Additionally, the decoupling capacitors should be placed as close as possible to the device.
-
To ensure accuracy, the input signal should be within the specified range, and the reference voltage should be stable and accurate. The ADC should be operated within the recommended temperature range, and the power supply should be clean and stable. Additionally, the device should be calibrated according to the datasheet recommendations.
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the device is properly initialized and configured.
-
The digital output data from the ADS8326IBDGKR is in a 16-bit parallel format. The data should be latched on the rising edge of the clock signal, and the data should be processed or stored accordingly. The data format can be either straight binary or two's complement, depending on the device configuration.
-
The maximum sampling rate of the ADS8326IBDGKR is 250 kSPS. However, the actual sampling rate may be limited by the system clock frequency, the input signal bandwidth, and the device configuration.