Part Details for ADS8326IBDGKT by Texas Instruments
Results Overview of ADS8326IBDGKT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8326IBDGKT Information
ADS8326IBDGKT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS8326IBDGKTG4 | Texas Instruments | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 | |
| ADS8326IBDGKT | Texas Instruments | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 |
Price & Stock for ADS8326IBDGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
DISTI #
ADS8326IBDGKT
|
TME | IC: A/D converter, Ch: 1, 16bit, 250ksps, MSOP8, Max INL: ±1.5LSB Min Qty: 1 | 0 |
|
$13.8600 / $14.6800 | RFQ |
|
DISTI #
ADS8326IBDGKT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 128 |
|
$8.9800 / $18.5000 | Buy Now |
|
|
LCSC | SPI 2.7V5.5V -40+85 MSOP-8 Analog to Digital Converters (ADC) RoHS | 54 |
|
$8.0688 / $11.5943 | Buy Now |
|
|
Win Source Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP | 2650 |
|
$7.9074 / $10.2137 | Buy Now |
US Tariff Estimator: ADS8326IBDGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8326IBDGKT
ADS8326IBDGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8326IBDGKT Part Data Attributes
|
|
ADS8326IBDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8326IBDGKT
Texas Instruments
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | MSOP | |
| Package Description | TSSOP, TSSOP8,.19 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 666.7 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 1.1 mm | |
| Supply Current-Max | 3 mA | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for ADS8326IBDGKT
This table gives cross-reference parts and alternative options found for ADS8326IBDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8326IBDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8326IBDGKR | Texas Instruments | $7.2165 | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKT vs ADS8326IBDGKR |
| ADS8326IBDGKTG4 | Texas Instruments | Check for Price | 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKT vs ADS8326IBDGKTG4 |
| ADS8326IBDGKRG4 | Texas Instruments | Check for Price | 16-Bit, Pseudo Diff Input, 250kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP -40 to 85 | ADS8326IBDGKT vs ADS8326IBDGKRG4 |
ADS8326IBDGKT Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a bypass capacitor between VCC and GND, and a decoupling capacitor between AVCC and GND.
-
The maximum input voltage range for the ADS8326 is from -0.1V to VCC + 0.1V. Exceeding this range may cause damage to the device or affect its performance.
-
During power-down mode, the SDO pin is in a high-impedance state. To prevent unwanted data transmission, it is recommended to connect the SDO pin to a pull-down resistor or a buffer to ensure a stable output.
-
The recommended clock frequency for the ADS8326 is between 1 MHz and 20 MHz. Operating the device outside this range may affect its performance or cause errors.