Part Details for ADS8341E by Texas Instruments
Results Overview of ADS8341E by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8341E Information
ADS8341E by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS8341E | Texas Instruments | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | |
| ADS8341EB/2K5G4 | Texas Instruments | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | |
| ADS8341EB/2K5 | Texas Instruments | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 |
Price & Stock for ADS8341E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Chip Stock | ICADC16BITSAR16SSOP", 16BitAnalogtoDigitalConverter2,4Input1SAR16-SSOP", | 5412 |
|
RFQ | |
|
|
Win Source Electronics | IC 16BIT 4CH SERIAL A/D 16SSOP / 4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP Tube | 3912 |
|
$12.2658 / $18.3986 | Buy Now |
US Tariff Estimator: ADS8341E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8341E
ADS8341E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8341E Part Data Attributes
|
|
ADS8341E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8341E
Texas Instruments
16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 6.67 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ADS8341E
This table gives cross-reference parts and alternative options found for ADS8341E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8341E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8341E/2K5G4 | Texas Instruments | Check for Price | 16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85 | ADS8341E vs ADS8341E/2K5G4 |
ADS8341E Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To minimize noise and ensure accurate conversions, keep the analog input traces short and away from digital traces. Use a solid ground plane and decouple the power supplies with 0.1uF and 10uF capacitors. Also, ensure that the analog input signal is properly filtered and buffered before connecting it to the ADS8341E.
-
The maximum sampling rate of the ADS8341E is 100kSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input signal bandwidth, and other system-level factors.
-
The ADS8341E outputs data in binary format. The most significant bit (MSB) is the sign bit, and the remaining bits represent the magnitude of the converted value. The output data is not in two's complement format.
-
Yes, the ADS8341E can be used in a multiplexed configuration. To do this, connect multiple analog input signals to the ADS8341E through an analog multiplexer. Then, use the chip select (CS) pin to select the desired input channel. Ensure that the multiplexer is properly synchronized with the ADS8341E's conversion cycle.