Part Details for ADS8344NB by Texas Instruments
Results Overview of ADS8344NB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8344NB Information
ADS8344NB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8344NB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH1886
|
Newark | 16Bit Adc, Serial O/P, Smd, 8344, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Rohs Compliant: Yes |Texas Instruments ADS8344NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.6100 / $25.8300 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Chip Stock | 16-Bit,100-kSPS,8-ChSARADCwithsingle-endedinputs20-SSOP-40to85 | 484 |
|
RFQ | |
|
|
Win Source Electronics | IC 16-BIT 8-CH A/D CONV 20-SSOP | 359 |
|
$15.4546 / $23.1818 | Buy Now |
US Tariff Estimator: ADS8344NB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8344NB
ADS8344NB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8344NB Part Data Attributes
|
|
ADS8344NB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8344NB
Texas Instruments
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 6.67 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for ADS8344NB
This table gives cross-reference parts and alternative options found for ADS8344NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8344NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8344NB/1K | Texas Instruments | $10.3832 | 16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85 | ADS8344NB vs ADS8344NB/1K |
| ADS8344NB/1KG4 | Texas Instruments | Check for Price | 16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85 | ADS8344NB vs ADS8344NB/1KG4 |
| ADS8344NB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | ADS8344NB vs ADS8344NB |
| ADS8344NB/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | ADS8344NB vs ADS8344NB/1K |
| ADS8344NBG4 | Texas Instruments | Check for Price | 16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85 | ADS8344NB vs ADS8344NBG4 |
ADS8344NB Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the analog input voltage. This ensures proper internal biasing and prevents latch-up.
-
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-pass filter on the analog input to reduce high-frequency noise.
-
The maximum sampling rate of the ADS8344NB is 100 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and other factors.
-
The ADS8344NB outputs 16-bit data in a binary two's complement format. The most significant bit (MSB) is the sign bit, and the remaining 15 bits represent the magnitude of the analog input signal.
-
The REF199 is an internal voltage reference that provides a stable 2.5V reference voltage for the ADC. This reference voltage is used to determine the full-scale range of the ADC and ensures accurate conversions.