Part Details for ADS8588SIPMR by Texas Instruments
Results Overview of ADS8588SIPMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8588SIPMR Information
ADS8588SIPMR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8588SIPMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICADC16BITSAR64LQFP16BitAnalogtoDigitalConverter8Input8SAR64-LQFP(10x10) | 7210 |
|
RFQ | |
|
|
LCSC | 4.75V5.25V -40+125 LQFP-64(10x10) Analog to Digital Converters (ADC) RoHS | 723 |
|
$5.2820 / $7.5792 | Buy Now |
|
|
Win Source Electronics | 16-Bit, 200-kSPS, 8-, 6- and 4-Channel, Simultaneous-Sampling ADCs with Bipolar Inputs on a Single Supply | IC ADC 16BIT SAR 64LQFP | 5710 |
|
$6.7376 / $8.7026 | Buy Now |
US Tariff Estimator: ADS8588SIPMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8588SIPMR
ADS8588SIPMR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8588SIPMR Part Data Attributes
|
|
ADS8588SIPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8588SIPMR
Texas Instruments
16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 2016-12-17 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 311 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS8588SIPMR
This table gives cross-reference parts and alternative options found for ADS8588SIPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8588SIPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8588SIPM | Texas Instruments | $13.4984 | 16-Bit High-Speed 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125 | ADS8588SIPMR vs ADS8588SIPM |
ADS8588SIPMR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals and avoid crossing digital signals over analog signals. Also, use a common mode filter capacitor (e.g., 10nF) between the analog and digital grounds.
-
Optimize the ADC's performance by selecting the correct clock frequency, setting the correct gain and offset, and using the correct input range. Also, consider using the built-in calibration feature to improve accuracy. Consult the datasheet and application notes for specific guidance.
-
The maximum sampling rate of the ADS8588SIPMR is 250 kSPS. However, the actual achievable sampling rate may be limited by the system's clock frequency, input signal bandwidth, and other factors. Consult the datasheet and application notes for specific guidance.
-
The ADS8588SIPMR outputs 16-bit digital data in a serial format. Use a microcontroller or FPGA to receive and process the data. Ensure proper synchronization and data alignment to avoid data corruption. Consult the datasheet and application notes for specific guidance.
-
The ADS8588SIPMR has a typical power consumption of 35 mW at 3.3V and 250 kSPS. To minimize power consumption, use the lowest possible clock frequency, disable the ADC when not in use, and use the power-down mode. Consult the datasheet and application notes for specific guidance.