Part Details for ADS8866IDRCT by Texas Instruments
Results Overview of ADS8866IDRCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8866IDRCT Information
ADS8866IDRCT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS8866IDRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SingleChannelSingleADCSAR100ksps16-bitSerial10-PinVSONEPT/R | 7260 |
|
RFQ | |
|
|
LCSC | SPI 2.7V3.6V -40+85 WSON-10-EP(3x3) Analog to Digital Converters (ADC) RoHS | 44 |
|
$2.2913 / $3.6903 | Buy Now |
|
|
Win Source Electronics | IC ADC 16BIT 100KSPS 10SON | 5760 |
|
$4.2901 / $6.4350 | Buy Now |
US Tariff Estimator: ADS8866IDRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS8866IDRCT
ADS8866IDRCT Part Data Attributes
|
|
ADS8866IDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8866IDRCT
Texas Instruments
16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson, Solcc10,.12,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.00305% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8866IDRCT
This table gives cross-reference parts and alternative options found for ADS8866IDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8866IDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8866IDRCR | Texas Instruments | $2.0651 | 16-Bit, 100-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8866IDRCT vs ADS8866IDRCR |
| ADS8864IDRCR | Texas Instruments | $4.1297 | 16-Bit, 400-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8866IDRCT vs ADS8864IDRCR |
| ADS8862IDRCR | Texas Instruments | $5.3097 | 16-Bit, 680-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8866IDRCT vs ADS8862IDRCR |
| ADS8860IDRCR | Texas Instruments | $8.2595 | 16-bit, 1-MSPS, 1-channel SAR ADC with single-ended input, SPI and daisy chain 10-VSON -40 to 85 | ADS8866IDRCT vs ADS8860IDRCR |
| ADS8864IDRCT | Texas Instruments | Check for Price | 16-Bit, 400-kSPS, 1-Ch SAR ADC with Single-Ended Input, SPI Interface and Daisy-Chain 10-VSON -40 to 85 | ADS8866IDRCT vs ADS8864IDRCT |
ADS8866IDRCT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout and routing guide, but it's also recommended to consult with TI's application notes and layout guidelines for more detailed information.
-
To optimize the performance of the ADS8866IDRCT, it's recommended to follow the application notes and guidelines provided by TI, and to consult with TI's support team for specific guidance on your application. Additionally, consider factors such as input impedance, gain, and filtering to optimize the performance of the ADC.
-
The maximum sampling rate of the ADS8866IDRCT is 1 MSPS. To achieve this rate, ensure that the clock input is stable and within the recommended frequency range, and that the analog input signals are properly filtered and conditioned. Additionally, consult the datasheet and application notes for specific guidance on achieving the maximum sampling rate.
-
The ADS8866IDRCT outputs 16-bit digital data in a serial format. To handle the output data, you'll need to use a microcontroller or FPGA to receive and process the data. Consult the datasheet and application notes for specific guidance on handling the output data, and consider using TI's software development kits (SDKs) for easier integration.
-
The power consumption of the ADS8866IDRCT varies depending on the operating mode and sampling rate. To minimize power consumption, consider using the ADC's low-power modes, reducing the sampling rate, and optimizing the power supply voltage. Consult the datasheet and application notes for specific guidance on power consumption and minimization techniques.