Part Details for ADSP-2187LBSTZ-210 by Analog Devices Inc
Results Overview of ADSP-2187LBSTZ-210 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-2187LBSTZ-210 Information
ADSP-2187LBSTZ-210 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-2187LBSTZ-210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 16bit dsp 40 mhz 64k words ram Package Multiple: 1 | 1330 |
|
Buy Now |
US Tariff Estimator: ADSP-2187LBSTZ-210 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-2187LBSTZ-210
ADSP-2187LBSTZ-210 Part Data Attributes
|
|
ADSP-2187LBSTZ-210
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-2187LBSTZ-210
Analog Devices Inc
16-bit, 52 MIPS, 3.3v, 2 Serial Ports, Host Port, 160 KB RAM
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Pin Count | 100 | |
| Manufacturer Package Code | ST-100-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Address Bus Width | 14 | |
| Barrel Shifter | YES | |
| Bit Size | 16 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 40 MHz | |
| External Data Bus Width | 24 | |
| Format | FLOATING POINT | |
| Integrated Cache | NO | |
| Internal Bus Architecture | MULTIPLE | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 6 | |
| Number of Terminals | 100 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-2187LBSTZ-210
This table gives cross-reference parts and alternative options found for ADSP-2187LBSTZ-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-2187LBSTZ-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-2187LBST-210 | Analog Devices Inc | Check for Price | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | ADSP-2187LBSTZ-210 vs ADSP-2187LBST-210 |
| ADSP-2187LKSTZ-210 | Analog Devices Inc | Check for Price | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | ADSP-2187LBSTZ-210 vs ADSP-2187LKSTZ-210 |
| ADSP-2187LKSTZ-160 | Analog Devices Inc | Check for Price | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100, Digital Signal Processor | ADSP-2187LBSTZ-210 vs ADSP-2187LKSTZ-160 |
| ADSP-2187LKST-210 | Analog Devices Inc | Check for Price | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | ADSP-2187LBSTZ-210 vs ADSP-2187LKST-210 |
| ADSP-2187LKST-160 | Analog Devices Inc | Check for Price | IC 24-BIT, 26.3 MHz, OTHER DSP, PQFP100, MS-026BED, LQFP-100, Digital Signal Processor | ADSP-2187LBSTZ-210 vs ADSP-2187LKST-160 |
ADSP-2187LBSTZ-210 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (core voltage) first, followed by VCC (I/O voltage) and then the clock signal. This ensures proper initialization of the device.
-
Optimizing performance involves understanding the application's requirements and configuring the processor accordingly. This includes selecting the optimal clock frequency, configuring the cache, and using the most efficient instruction set for the task at hand.
-
The ADSP-2187's DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to understand these limitations to ensure efficient data transfer and avoid potential bottlenecks.
-
To troubleshoot JTAG issues, check the JTAG clock frequency, ensure proper connection and termination, and verify the JTAG interface is enabled in the device. Also, check the target system's JTAG configuration and ensure it matches the ADSP-2187's requirements.
-
The ADSP-2187 has a maximum junction temperature of 150°C. Ensure proper heat sinking, thermal interface material, and airflow to maintain a safe operating temperature. Also, consider thermal design and simulation tools to optimize the thermal management strategy.