Part Details for ADSP-BF561SKBCZ-6A by Analog Devices Inc
Results Overview of ADSP-BF561SKBCZ-6A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF561SKBCZ-6A Information
ADSP-BF561SKBCZ-6A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-BF561SKBCZ-6A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | BKFN DIG IMAGING APPS PROCESSO Package Multiple: 1 | 2 |
|
$56.6135 / $74.7600 | Buy Now |
|
|
Vyrian | Active | 726 |
|
RFQ |
US Tariff Estimator: ADSP-BF561SKBCZ-6A by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-BF561SKBCZ-6A
ADSP-BF561SKBCZ-6A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-BF561SKBCZ-6A Part Data Attributes
|
|
ADSP-BF561SKBCZ-6A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF561SKBCZ-6A
Analog Devices Inc
Blackfin Symmetric Multi-Processor for Consumer Multimedia
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA256,16X16,25 | |
| Pin Count | 256 | |
| Manufacturer Package Code | BC-256-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | |
| Address Bus Width | 23 | |
| Barrel Shifter | YES | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 600 MHz | |
| External Data Bus Width | 32 | |
| Format | FIXED POINT | |
| Internal Bus Architecture | MULTIPLE | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 12 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,25 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 mm | |
| Speed | 600 MHz | |
| Supply Voltage-Max | 1.4185 V | |
| Supply Voltage-Min | 0.8 V | |
| Supply Voltage-Nom | 1.35 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | BOTTOM | |
| Width | 12 mm | |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF561SKBCZ-6A
This table gives cross-reference parts and alternative options found for ADSP-BF561SKBCZ-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF561SKBCZ-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSPBF537SBBC1Z500 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF537SBBC1Z500 |
| ADSPBF561SKBCZ-6A | Analog Devices Inc | Check for Price | IC 32-BIT, 600 MHz, OTHER DSP, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MO-192AAF-1, CSPBGA-256, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF561SKBCZ-6A |
| ADSPBF534SBBC1Z500 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF534SBBC1Z500 |
| ADSPBF534SBBC1Z400 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF534SBBC1Z400 |
| ADSPBF537SKBC1Z600 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF537SKBC1Z600 |
| ADSPBF537SKBC2Z600 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA208, LEAD FREE, MO-205AM, MBGA-208, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF537SKBC2Z600 |
| ADSPBF536SBBC1Z400 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA182, LEAD FREE, MO-205AE, MBGA-182, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF536SBBC1Z400 |
| ADSPBF534SBBC2Z500 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA208, LEAD FREE, MO-205AM, MBGA-208, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF534SBBC2Z500 |
| ADSPBF527KBCZENGC | Analog Devices Inc | Check for Price | IC 16-BIT, 12 MHz, OTHER DSP, PBGA289, MO-196AJ, CSPBGA-289, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF527KBCZENGC |
| ADSPBF537SBBC2Z500 | Analog Devices Inc | Check for Price | IC 16-BIT, 40 MHz, OTHER DSP, PBGA208, LEAD FREE, MO-205AM, MBGA-208, Digital Signal Processor | ADSP-BF561SKBCZ-6A vs ADSPBF537SBBC2Z500 |
ADSP-BF561SKBCZ-6A Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC simultaneously, followed by VDDPLL and VDDOSC. This ensures proper power-up and minimizes the risk of latch-up.
-
To optimize performance, use the cache, optimize memory access patterns, and use the DMA controller to offload data transfers. Additionally, use the cycle-accurate simulator to identify performance bottlenecks.
-
The maximum frequency of the external clock input (CLKIN) is 33.33 MHz. However, the internal phase-locked loop (PLL) can generate a higher clock frequency for the processor core.
-
The ADSP-BF561 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control register. The WDT can be used to reset the processor in case of a software fault or hang.
-
The TWI (I2C) interface is used for communication with external devices such as EEPROMs, sensors, and other peripherals. It can also be used for debugging and testing purposes.