Part Details for ADSST-21065LKS-240 by Analog Devices Inc
Overview of ADSST-21065LKS-240 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSST-21065LKS-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSST-21065LKS-240-ND
|
DigiKey | 32-BIT AUDIO PROCESSOR Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
764 In Stock |
|
$36.1100 | Buy Now |
|
Rochester Electronics | High END, MultiChannel, 32-Bit FLOATING-POINT Audio Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 764 |
|
$30.9900 / $36.4600 | Buy Now |
Part Details for ADSST-21065LKS-240
ADSST-21065LKS-240 CAD Models
ADSST-21065LKS-240 Part Data Attributes
|
ADSST-21065LKS-240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSST-21065LKS-240
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP208, PLASTIC, MQFP-208, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for ADSST-21065LKS-240
This table gives cross-reference parts and alternative options found for ADSST-21065LKS-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSST-21065LKS-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSST-21065LCS-240 | SPECIALTY CONSUMER CIRCUIT, PQFP208, PLASTIC, MQFP-208 | Analog Devices Inc | ADSST-21065LKS-240 vs ADSST-21065LCS-240 |