1,243
- 1. Bristol Electronics 987Buy Now
- 2. Fly Chips 256Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 987 | 1 |
|
|
View this part on Fly Chips | 256 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,243
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADT1-1WT
No
No
Active
not_compliant
EAR99
Mini-Circuits
1.53
OHMS RATIO IS 1
MATCHING
800 MHz
0.4 MHz
30 mA
2.84 mm
3 dB
e0
7.87 mm
SURFACE MOUNT
1
1
800000 kHz
400 kHz
85 °C
-20 °C
0.03 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2157T Transformers | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT | Pulse Electronics Corporation | ADT1-1WT vs CX2157T |
CX2157 Transformers | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT | Pulse Electronics Corporation | ADT1-1WT vs CX2157 |
CX2157NLT Transformers | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | ADT1-1WT vs CX2157NLT |
CX2157NL Transformers | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | ADT1-1WT vs CX2157NL |