Part Details for ADT7460ARQZ-REEL by Analog Devices Inc
Overview of ADT7460ARQZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7460ARQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | REMOTE THERMAL MONITOR AND FAN CONTROLLER Analog Circuit, 1 Func, PDSO16 RoHS: Compliant | Europe - 405 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1400 |
|
RFQ |
Part Details for ADT7460ARQZ-REEL
ADT7460ARQZ-REEL CAD Models
ADT7460ARQZ-REEL Part Data Attributes
|
ADT7460ARQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7460ARQZ-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.025 INCH PITCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7460ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADT7460ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7460ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7460ARQ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQZ-REEL vs ADT7460ARQ-REEL7 |
ADT7460ARQZ | Thermal Management Controller, QSOP-16, 98-TUBE | onsemi | ADT7460ARQZ-REEL vs ADT7460ARQZ |
ADT7460ARQZ-REEL | Thermal Management Controller, QSOP-16, 2500-REEL | onsemi | ADT7460ARQZ-REEL vs ADT7460ARQZ-REEL |
ADT7460ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQZ-REEL vs ADT7460ARQZ |
ADT7460ARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQZ-REEL vs ADT7460ARQ-REEL |
ADT7460ARQ | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADT7460ARQZ-REEL vs ADT7460ARQ |