-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8861
|
Newark | Ic, Voltage Monitor, 3Ma, 5.5V, Qsop-24 |Onsemi ADT7463ARQZ Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.9800 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO24 | 8 |
|
$10.8160 / $12.1680 | Buy Now |
|
Rochester Electronics | ADT7463 - dBCOOL Remote Thermal Controller and Voltage Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 3677 |
|
$4.2800 / $5.0400 | Buy Now |
DISTI #
4196939
|
Farnell | IC, VOLTAGE MONITOR, 3MA, 5.5V, QSOP-24 RoHS: Compliant Min Qty: 112 Lead time: 3 Weeks, 1 Days Container: Each | 3677 |
|
$5.2066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7463ARQZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7463ARQZ
onsemi
Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP24 NB | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MONITORS UP TO 5 SUPPLY VOLTAGES; CONTROLS AND MONITORS UP TO 4 FAN SPEEDS | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADT7463ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7463ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7463ARQ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADT7463ARQZ vs ADT7463ARQ-REEL7 |
ADT7463ARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7463ARQZ vs ADT7463ARQ-REEL |
ADT7463ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7463ARQZ vs ADT7463ARQZ-REEL7 |
ADT7463ARQZ-REEL | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADT7463ARQZ vs ADT7463ARQZ-REEL |
ADT7463ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7463ARQZ vs ADT7463ARQZ |