Part Details for ADT7475ARQZ-RL7 by onsemi
Overview of ADT7475ARQZ-RL7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADT7475ARQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8868
|
Newark | Analog Circuit, Pdso16 |Onsemi ADT7475ARQZ-RL7 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
ADT7475ARQZ-RL7
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R - Tape and Reel (Alt: ADT7475ARQZ-RL7) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5890 Partner Stock |
|
$2.1700 / $2.5900 | Buy Now |
|
Rochester Electronics | Analog Circuit, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5890 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for ADT7475ARQZ-RL7
ADT7475ARQZ-RL7 CAD Models
ADT7475ARQZ-RL7 Part Data Attributes
|
ADT7475ARQZ-RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7475ARQZ-RL7
onsemi
Remote Thermal Monitor and Fan Controller, QSOP-16, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7475ARQZ-RL7
This table gives cross-reference parts and alternative options found for ADT7475ARQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7475ARQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7475ARQZ | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | onsemi | ADT7475ARQZ-RL7 vs ADT7475ARQZ |