-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5414
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. ADTC114YUAQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0560 / $0.2650 | Buy Now |
DISTI #
ADTC114YUAQ-7DICT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5470 In Stock |
|
$0.0247 / $0.2500 | Buy Now |
DISTI #
ADTC114YUAQ-7
|
Avnet Americas | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT323 Surface Mount T/R - Tape and Reel (Alt: ADTC114YUAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0182 | Buy Now |
DISTI #
621-ADTC114YUAQ-7
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 7032 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
ADTC114YUAQ-7
|
Avnet Silica | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT323 Surface Mount T/R (Alt: ADTC114YUAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 685mA5V 330mW 100mA 50V SOT-323-3 Digital Transistors ROHS | 2844 |
|
$0.0284 / $0.0489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTC114YUAQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ADTC114YUAQ-7
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for ADTC114YUAQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTC114YUAQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | ADTC114YUAQ-7 vs DTC144ECAHZGT116 |