-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost JFET Input Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADTL082ARMZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2110 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
584-ADTL082ARMZ
|
Mouser Electronics | Precision Amplifiers Low Cost JFET Input Dual Operational Amplifier RoHS: Compliant | 2209 |
|
$0.6310 / $1.4900 | Buy Now |
|
Analog Devices Inc | Industry Standard TL082 Min Qty: 1 Package Multiple: 50 | 1674 |
|
$0.6565 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 5MHZ 8MSOP | 3650 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 434 |
|
RFQ | |
|
Win Source Electronics | Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP | 215360 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTL082ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADTL082ARMZ
Analog Devices Inc
Low Cost JFET Input Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADTL082ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTL082ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTL082ARZ-REEL7 | Low Cost JFET Input Dual Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL082ARZ-REEL7 |
ADTL084JR-REEL | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL084JR-REEL |
ADTL084ARZ | Low Cost JFET Input Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL084ARZ |
ADTL082ARMZ-REEL | Low Cost JFET Input Dual Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL082ARMZ-REEL |
LF442CN/NOPB | Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | ADTL082ARMZ vs LF442CN/NOPB |
ADTL084JRZ-REEL7 | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL084JRZ-REEL7 |
ADTL084ARZ-REEL | Low Cost JFET Input Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL084ARZ-REEL |
ADTL084ARUZ-REEL | Low Cost JFET Input Operational Amplifier | Analog Devices Inc | ADTL082ARMZ vs ADTL084ARUZ-REEL |