-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost JFET Input Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5667
|
Newark | Op-Amp, 5Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:8V To 36V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Input Bias Current:2Parohs Compliant: Yes |Analog Devices ADTL084ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 869 |
|
$1.5400 / $2.9000 | Buy Now |
DISTI #
ADTL084ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
584-ADTL084ARZ-R7
|
Mouser Electronics | Precision Amplifiers Low Cost JFET Input Operational Amplifier RoHS: Compliant | 656 |
|
$1.3700 / $2.7900 | Buy Now |
|
Analog Devices Inc | Industry Standard TL084 Min Qty: 1 Package Multiple: 1000 | 6083 |
|
$1.3962 / $2.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.5mV 5MHz 2pA SOIC-14 FET InputAmplifiers ROHS | 1722 |
|
$0.5484 / $0.9915 | Buy Now |
DISTI #
4020459
|
element14 Asia-Pacific | OP-AMP, 5MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 869 |
|
$1.4604 / $2.9282 | Buy Now |
DISTI #
4020459RL
|
element14 Asia-Pacific | OP-AMP, 5MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 869 |
|
$1.4604 / $2.1943 | Buy Now |
DISTI #
4020459RL
|
Farnell | OP-AMP, 5MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 869 |
|
$1.4236 / $2.0855 | Buy Now |
DISTI #
4020459
|
Farnell | OP-AMP, 5MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 869 |
|
$1.4236 / $2.7848 | Buy Now |
|
LCSC | 1.5mV 5MHz 2pA SOIC-14 FET InputAmplifiers ROHS | 1722 |
|
$0.5373 / $1.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTL084ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADTL084ARZ-REEL7
Analog Devices Inc
Low Cost JFET Input Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADTL084ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTL084ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTL084ARZ | Low Cost JFET Input Operational Amplifier | Analog Devices Inc | ADTL084ARZ-REEL7 vs ADTL084ARZ |
ADTL084ARZ-REEL | Low Cost JFET Input Operational Amplifier | Analog Devices Inc | ADTL084ARZ-REEL7 vs ADTL084ARZ-REEL |